Part Details for JANSR2N2222AUBG by STMicroelectronics
Overview of JANSR2N2222AUBG by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N2222AUBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N2222AUBG
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin UB Waffle Pack - Bulk (Alt: JANSR2N2222AUBG) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANSR2N2222AUBG
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin UB Waffle Pack - Bulk (Alt: JANSR2N2222AUBG) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANSR2N2222AUBG
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin UB Waffle Pack - Bulk (Alt: JANSR2N2222AUBG) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for JANSR2N2222AUBG
JANSR2N2222AUBG CAD Models
JANSR2N2222AUBG Part Data Attributes
|
JANSR2N2222AUBG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2222AUBG
STMicroelectronics
Rad-Hard 50 V, 0.8 A NPN transistor
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |