Part Details for JANSR2N2904AL by Microchip Technology Inc
Overview of JANSR2N2904AL by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSR2N2904AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5880
|
Newark | Rh Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JANSR2N2904AL Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4800 / $99.0900 | Buy Now |
DISTI #
150-JANSR2N2904AL-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.0906 | Buy Now |
DISTI #
JANSR2N2904AL
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin TO-39 - Bulk (Alt: JANSR2N2904AL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$88.4800 / $99.0900 | Buy Now |
DISTI #
579-JANSR2N2904AL
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$99.0900 | Order Now |
DISTI #
JANSR2N2904AL
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$99.0900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$88.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$86.7100 / $231.4000 | Buy Now | |
DISTI #
JANSR2N2904AL
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin TO-39 - Bulk (Alt: JANSR2N2904AL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$88.4800 / $99.0900 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-5 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$86.3200 / $101.1100 | Buy Now |
|
Master Electronics | 0 |
|
$86.7100 / $231.4000 | Buy Now |
Part Details for JANSR2N2904AL
JANSR2N2904AL CAD Models
JANSR2N2904AL Part Data Attributes:
|
JANSR2N2904AL
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANSR2N2904AL
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 200 MHz |