Part Details for JANSR2N2906AUBC/TR by Microchip Technology Inc
Overview of JANSR2N2906AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N2906AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4167
|
Newark | Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSR2N2906AUBC/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$273.2700 / $306.0600 | Buy Now |
DISTI #
150-JANSR2N2906AUBC/TR-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$306.0614 | Buy Now |
DISTI #
JANSR2N2906AUBC/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin CSMD T/R - Tape and Reel (Alt: JANSR2N2906AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$273.2700 / $306.0600 | Buy Now |
DISTI #
579-JNSR2N2906AUBCTR
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$306.0600 | Order Now |
DISTI #
JANSR2N2906AUBC/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$306.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$273.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$273.4500 / $781.9900 | Buy Now | |
DISTI #
JANSR2N2906AUBC/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin CSMD T/R - Tape and Reel (Alt: JANSR2N2906AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$273.2700 / $306.0600 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$266.6100 / $312.3100 | Buy Now |
|
Master Electronics | 0 |
|
$273.4500 / $781.9900 | Buy Now |