Part Details for JANTX1N3645/TR by Microchip Technology Inc
Overview of JANTX1N3645/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3645/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6556
|
Newark | High Voltage Rectifier S-Body Rohs Compliant: Yes |Microchip JANTX1N3645/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5600 / $9.9300 | Buy Now |
DISTI #
150-JANTX1N3645/TR-ND
|
DigiKey | DIODE GP REV 1.4KV 250MA S AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9300 | Buy Now |
DISTI #
JANTX1N3645/TR
|
Avnet Americas | Diode Switching 2KV 0.25A 2-Pin Case S - Tape and Reel (Alt: JANTX1N3645/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 100 |
|
$9.5600 / $10.7000 | Buy Now |
DISTI #
579-JANTX1N3645/TR
|
Mouser Electronics | Rectifiers High Voltage Rectifier RoHS: Not Compliant | 0 |
|
$9.9300 | Order Now |
DISTI #
JANTX1N3645/TR
|
Microchip Technology Inc | High Voltage Rectifier _ S-BODY, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1000 / $9.7700 | Buy Now |
|
NAC | High Voltage Rectifier, S-BODY RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.3200 / $11.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1000 / $9.7700 | Buy Now |
Part Details for JANTX1N3645/TR
JANTX1N3645/TR CAD Models
JANTX1N3645/TR Part Data Attributes
|
JANTX1N3645/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3645/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/279 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |