Part Details for JANTX1N4460US by Microchip Technology Inc
Overview of JANTX1N4460US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JANTX1N4460US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15333-ND
|
DigiKey | DIODE ZENER 6.2V 1.5W D5A Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8000 | Buy Now |
DISTI #
JANTX1N4460US
|
Avnet Americas | Diode Zener Single 6.2V 5% 1.5W 2-Pin A-MELF - Bulk (Alt: JANTX1N4460US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3500 / $12.7100 | Buy Now |
DISTI #
JANTX1N4460US/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 1.5W 2-Pin A-MELF - Tape and Reel (Alt: JANTX1N4460US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$11.4900 / $12.8700 | Buy Now |
DISTI #
494-JANTX1N4460US
|
Mouser Electronics | Zener Diodes 6.2 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$11.8000 / $12.7100 | Order Now |
DISTI #
JANTX1N4460US
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4600 / $18.1600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$11.0700 / $13.3500 | Buy Now |
DISTI #
JANTX1N4460US
|
Avnet Silica | Diode Zener Single 6.2V 5% 1.5W 2-Pin A-MELF (Alt: JANTX1N4460US) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N4460US
|
EBV Elektronik | Diode Zener Single 6.2V 5% 1.5W 2-Pin A-MELF (Alt: JANTX1N4460US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.4600 / $18.1600 | Buy Now |
Part Details for JANTX1N4460US
JANTX1N4460US CAD Models
JANTX1N4460US Part Data Attributes
|
JANTX1N4460US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4460US
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for JANTX1N4460US
This table gives cross-reference parts and alternative options found for JANTX1N4460US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4460US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4460US | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4460US vs JANS1N4460US |
JANS1N4460US | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4460US vs JANS1N4460US |
JANTX1N4460US | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4460US vs JANTX1N4460US |
JANTX1N4460US | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4460US vs JANTX1N4460US |
JANS1N4460US | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4460US vs JANS1N4460US |
JANTX1N4460US | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4460US vs JANTX1N4460US |