Part Details for JANTX1N4964C by Microchip Technology Inc
Overview of JANTX1N4964C by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N4964C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6698
|
Newark | 18 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N4964C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2400 / $15.8500 | Buy Now |
DISTI #
579-JANTX1N4964C
|
Mouser Electronics | Switching Voltage Regulators 18 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$15.8500 | Order Now |
DISTI #
JANTX1N4964C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$15.2400 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 18 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 | 0 |
|
$15.1300 / $31.6900 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.8700 / $17.4100 | Buy Now |
|
Master Electronics | 5W Zener Diode - 18 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 | 0 |
|
$15.1300 / $31.6900 | Buy Now |
Part Details for JANTX1N4964C
JANTX1N4964C CAD Models
JANTX1N4964C Part Data Attributes:
|
JANTX1N4964C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4964C
Microchip Technology Inc
Zener Diode, 18V V(Z), 2%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 65 mA |