JANTX1N4964D
Description: Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTX1N4964D by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTX1N4964D by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 150-JANTX1N4964D-ND
DigiKey DIODE ZENER 18V 5W E AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $25.5300
$25.5300 Buy Now

CAD Models for JANTX1N4964D by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4964D by Microsemi Corporation

JANTX1N4964D
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
18 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
65 mA
Want to compare parts?
  1. JANTX1N4964D
    Microsemi Corporation
    Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTX1N4964D

This table gives cross-reference parts and alternative options found for JANTX1N4964D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4964D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4964D vs JANTXV1N4964D
JAN1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4964D vs JAN1N4964D
JANTXV1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4964D vs JANTXV1N4964D
JANTX1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4964D vs JANTX1N4964D
JAN1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4964D vs JAN1N4964D
Part Number Description Manufacturer Compare
JANTXV1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4964D vs JANTXV1N4964D
JAN1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4964D vs JAN1N4964D
JAN1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTX1N4964D vs JAN1N4964D
JANTX1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4964D vs JANTX1N4964D
JANTXV1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTX1N4964D vs JANTXV1N4964D
JAN1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4964D vs JAN1N4964D
JANTX1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTX1N4964D vs JANTX1N4964D
JANTXV1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4964D vs JANTXV1N4964D
JANS1N4964D Zener Diode, 18V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4964D vs JANS1N4964D

Related Parts for JANTX1N4964D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4964D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4964D by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N4964D would you like to use for your alert(s)?
  • Please alert me when JANTX1N4964D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4964D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4964D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4964D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4964D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4964D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: