Part Details for JANTX1N4992 by Semtech Corporation
Overview of JANTX1N4992 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0576
|
Newark | 270V Zener 500W |Semtech JANTX1N4992 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4000 | Buy Now |
DISTI #
JANTX1N4992
|
Avnet Americas | 270V ZENER 5W HR - Bulk (Alt: JANTX1N4992) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |