Part Details for JANTX1N5187 by Microchip Technology Inc
Overview of JANTX1N5187 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N5187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5167
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip JANTX1N5187 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $10.7400 | Buy Now |
DISTI #
1086-18765-ND
|
DigiKey | DIODE GEN PURP 200V 3A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7401 | Buy Now |
DISTI #
JANTX1N5187
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 3A 2-Pin - Bulk (Alt: JANTX1N5187) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3300 / $11.5700 | Buy Now |
DISTI #
494-JANTX1N5187
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$10.7400 | Order Now |
DISTI #
JANTX1N5187
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
401 Alternates Available |
|
$11.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 401 Factory Stock |
|
$11.3300 / $16.5200 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 200V 3A AXIAL | 122 |
|
RFQ | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.0700 / $12.1500 | Buy Now |
|
NexGen Digital | 56 |
|
RFQ | ||
DISTI #
JANTX1N5187
|
EBV Elektronik | Diode Fast Recovery Rectifier 200V 3A 2-Pin (Alt: JANTX1N5187) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX1N5187
JANTX1N5187 CAD Models
JANTX1N5187 Part Data Attributes
|
JANTX1N5187
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5187
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 240 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5187
This table gives cross-reference parts and alternative options found for JANTX1N5187. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5187, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5187 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANTX1N5187 vs JANTX1N5187 |
JAN1N5187 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, HERMETIC SEALED, 303, 2 PIN | Sensitron Semiconductors | JANTX1N5187 vs JAN1N5187 |
JAN1N5187 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JANTX1N5187 vs JAN1N5187 |
JANTXV1N5187 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5187 vs JANTXV1N5187 |
1N5187 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JANTX1N5187 vs 1N5187 |
1N5187 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5187 vs 1N5187 |
JANTX1N5187 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JANTX1N5187 vs JANTX1N5187 |
1N5187E3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5187 vs 1N5187E3 |
1N5187 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, HERMETIC SEALED, 303, 2 PIN | Sensitron Semiconductors | JANTX1N5187 vs 1N5187 |
JANTX1N5187 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, HERMETIC SEALED, 303, 2 PIN | Sensitron Semiconductors | JANTX1N5187 vs JANTX1N5187 |