Part Details for JANTX1N5189/TR by Microchip Technology Inc
Overview of JANTX1N5189/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5189/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6805
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip JANTX1N5189/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9500 / $12.4300 | Buy Now |
DISTI #
150-JANTX1N5189/TR-ND
|
DigiKey | DIODE GEN PURP 500V 3A B Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4300 | Buy Now |
DISTI #
JANTX1N5189/TR
|
Avnet Americas | Diode Fast Recovery 500V 3A 2-Pin Axial Leaded T/R - Tape and Reel (Alt: JANTX1N5189/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$11.9500 / $13.3800 | Buy Now |
DISTI #
579-JANTX1N5189/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$12.4300 | Order Now |
DISTI #
JANTX1N5189/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3900 / $12.2300 | Buy Now |
|
NAC | UFR,FRR, B-Body RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.6600 / $14.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3900 / $12.2300 | Buy Now |