Part Details for JANTX1N5533B-1 by Microchip Technology Inc
Overview of JANTX1N5533B-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5533B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5246
|
Newark | 13 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N5533B-1 Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $5.9900 | Buy Now |
DISTI #
95AJ8472
|
Newark | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, Do-204Ah Rohs Compliant: Yes |Microchip JANTX1N5533B-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $10.5200 | Buy Now |
DISTI #
JANTX1N5533B-1
|
Avnet Americas | Diode Zener Single 13V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTX1N5533B-1) RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 / $6.4500 | Buy Now |
DISTI #
JANTX1N5533B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
367 Alternates Available |
|
$6.4500 | Buy Now |
|
Onlinecomponents.com |
122 Partner Stock |
|
$5.6000 / $7.1300 | Buy Now | |
DISTI #
JANTX1N5533B-1
|
Avnet Americas | Diode Zener Single 13V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTX1N5533B-1) RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 / $6.4500 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 13V DO204AH | 31 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.6200 / $6.7800 | Buy Now |
|
Master Electronics |
122 Partner Stock |
|
$5.6000 / $7.1300 | Buy Now |
Part Details for JANTX1N5533B-1
JANTX1N5533B-1 CAD Models
JANTX1N5533B-1 Part Data Attributes:
|
JANTX1N5533B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5533B-1
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for JANTX1N5533B-1
This table gives cross-reference parts and alternative options found for JANTX1N5533B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5533B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5533B-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N5533B-1 vs JAN1N5533B-1 |
JANTXV1N5533B-1 | Zener Diode, 13V V(Z), 5%, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTX1N5533B-1 vs JANTXV1N5533B-1 |
CD5533B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N5533B-1 vs CD5533B |
1N5533B | Zener Diode, 13V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | VPT Components | JANTX1N5533B-1 vs 1N5533B |
1N5533B | Zener Diode, 13V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | MACOM | JANTX1N5533B-1 vs 1N5533B |
JAN1N5533B-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTX1N5533B-1 vs JAN1N5533B-1 |
JANTXV1N5533B | 13V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JANTX1N5533B-1 vs JANTXV1N5533B |
JANTXV1N5533B | Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | JANTX1N5533B-1 vs JANTXV1N5533B |
JANTXV1N5533B-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTX1N5533B-1 vs JANTXV1N5533B-1 |
JAN1N5533B | Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | JANTX1N5533B-1 vs JAN1N5533B |