Part Details for JANTX1N5558/TR by Microchip Technology Inc
Overview of JANTX1N5558/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5558/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5712
|
Newark | 265V 5.7A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip JANTX1N5558/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6300 / $74.4900 | Buy Now |
DISTI #
150-JANTX1N5558/TR-ND
|
DigiKey | TVS DIODE 175VWM 265VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$74.4900 | Buy Now |
DISTI #
JANTX1N5558/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 175V 1.5kW 2-Pin DO-202AA Bag - Tape and Reel (Alt: JANTX1N5558/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$71.6300 / $80.2200 | Buy Now |
DISTI #
579-JANTX1N5558/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ DO-13 RoHS: Not Compliant | 0 |
|
$74.4900 | Order Now |
DISTI #
JANTX1N5558/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$80.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$73.3700 / $206.2800 | Buy Now | |
DISTI #
JANTX1N5558/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 175V 1.5kW 2-Pin DO-202AA Bag - Tape and Reel (Alt: JANTX1N5558/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$71.6300 / $80.2200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$69.8800 / $81.8600 | Buy Now |
|
Master Electronics | 0 |
|
$73.3700 / $206.2800 | Buy Now |