Part Details for JANTX1N5610 by Microchip Technology Inc
Overview of JANTX1N5610 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15767-ND
|
DigiKey | TVS DIODE 30.5VWM 47.6VC G AXIAL Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-JANTX1N5610
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
JANTX1N5610
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1406 Alternates Available |
|
$281.9000 | Buy Now |
|
Onlinecomponents.com | Uni-Directional TVS _ C-Body RoHS: Compliant | 1406 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 30.5VWM 47.6VC G-PKG | 713 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
|
NexGen Digital | 30 |
|
RFQ | ||
DISTI #
JANTX1N5610
|
Avnet Silica | Diode TVS Single Uni-Direction 30.5V 1.5kW 2-Pin Case G Bag (Alt: JANTX1N5610) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N5610
|
EBV Elektronik | Diode TVS Single Uni-Direction 30.5V 1.5kW 2-Pin Case G Bag (Alt: JANTX1N5610) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX1N5610
JANTX1N5610 CAD Models
JANTX1N5610 Part Data Attributes
|
JANTX1N5610
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5610
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 33 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/434C | |
Rep Pk Reverse Voltage-Max | 30.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5610
This table gives cross-reference parts and alternative options found for JANTX1N5610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5610 | Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | JANTX1N5610 vs JANTXV1N5610 |
1N5610 | Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5610 vs 1N5610 |