Part Details for JANTX1N5613 by Microchip Technology Inc
Overview of JANTX1N5613 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8476
|
Newark | Trans Voltage Suppressor Diode, 1500W, 175V V(Rwm), Unidirectional, 1 Element, Silicon Rohs Compliant: Yes |Microchip JANTX1N5613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$334.5300 | Buy Now |
DISTI #
1086-15417-ND
|
DigiKey | TVS DIODE 175VWM 265VC G AXIAL Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTX1N5613
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$323.6000 | Buy Now |
|
Onlinecomponents.com |
10 Partner Stock |
|
$226.9900 / $267.2500 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ | |
|
NexGen Digital | 102 |
|
RFQ | ||
|
Master Electronics |
10 Partner Stock |
|
$226.9900 / $267.2500 | Buy Now |
Part Details for JANTX1N5613
JANTX1N5613 CAD Models
JANTX1N5613 Part Data Attributes
|
JANTX1N5613
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5613
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 191 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/434C | |
Rep Pk Reverse Voltage-Max | 175 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5613
This table gives cross-reference parts and alternative options found for JANTX1N5613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5613 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | JANTX1N5613 vs JAN1N5613 |
JANTXV1N5613 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N5613 vs JANTXV1N5613 |
JANTX1N5613 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | JANTX1N5613 vs JANTX1N5613 |
1N5613E3 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5613 vs 1N5613E3 |
JANTXV1N5613 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | JANTX1N5613 vs JANTXV1N5613 |