Part Details for JANTX1N5819UR-1 by VPT Components
Overview of JANTX1N5819UR-1 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5819UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N5819UR-1
|
Avnet Americas | - Bulk (Alt: JANTX1N5819UR-1) Min Qty: 127 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6075 / $11.1825 | Buy Now |
DISTI #
JANTX1N5819UR-1
|
TTI | Schottky Diodes & Rectifiers MIL-PRF-19500/586 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 330 In Stock |
|
$14.0500 | Buy Now |
DISTI #
JANTX1N5819UR-1
|
Avnet Americas | - Bulk (Alt: JANTX1N5819UR-1) Min Qty: 127 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6075 / $11.1825 | Buy Now |
DISTI #
JANTX1N5819UR-1
|
Avnet Americas | - Bulk (Alt: JANTX1N5819UR-1) Min Qty: 127 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6075 / $11.1825 | Buy Now |
|
NexGen Digital | 586 |
|
RFQ | ||
|
ES Components | DIODE SCHOTTKY 45V 1A DO-213AB | 0 in Stock |
|
RFQ |
Part Details for JANTX1N5819UR-1
JANTX1N5819UR-1 CAD Models
JANTX1N5819UR-1 Part Data Attributes
|
JANTX1N5819UR-1
VPT Components
Buy Now
|
Compare Parts:
JANTX1N5819UR-1
VPT Components
Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5819UR-1
This table gives cross-reference parts and alternative options found for JANTX1N5819UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5819UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-204AL, | VPT Components | JANTX1N5819UR-1 vs JANS1N5819-1 |
JANTX1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-204AL, | VPT Components | JANTX1N5819UR-1 vs JANTX1N5819-1 |
JANTXV1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, MELF-2 | VPT Components | JANTX1N5819UR-1 vs JANTXV1N5819UR-1 |
JANS1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, MELF-2 | VPT Components | JANTX1N5819UR-1 vs JANS1N5819UR-1 |