Part Details for JANTX1N5968 by Microchip Technology Inc
Overview of JANTX1N5968 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N5968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5734
|
Newark | Diode Rohs Compliant: Yes |Microchip JANTX1N5968 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1086-15845-ND
|
DigiKey | DIODE ZENER 5.6V 5W E AXIAL Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTX1N5968/TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Tape and Reel (Alt: JANTX1N5968/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$199.9000 / $223.8900 | Buy Now |
DISTI #
494-JANTX1N5968
|
Mouser Electronics | Zener Diodes Voltage Regulator _ B-Body RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
JANTX1N5968
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
215 Alternates Available |
|
$225.8900 | Buy Now |
|
Onlinecomponents.com | 215 Factory Stock |
|
$0 | Buy Now | |
DISTI #
JANTX1N5968/TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Tape and Reel (Alt: JANTX1N5968/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$199.9000 / $223.8900 | Buy Now |
|
Ameya Holding Limited | 1N5968 Series Military 5 W 5.6 V 865 mA Sealed Glass Zener Diode - D | 115 |
|
RFQ | |
DISTI #
JANTX1N5968/TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Tape and Reel (Alt: JANTX1N5968/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$199.9000 / $223.8900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTX1N5968
JANTX1N5968 CAD Models
JANTX1N5968 Part Data Attributes
|
JANTX1N5968
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5968
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 220 mA |
Alternate Parts for JANTX1N5968
This table gives cross-reference parts and alternative options found for JANTX1N5968. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5968, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5968 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N5968 vs 1N5968 |
JAN1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N5968 vs JAN1N5968 |
JAN1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5968 vs JAN1N5968 |
JANS1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5968 vs JANS1N5968 |
JANTXV1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N5968 vs JANTXV1N5968 |
JANTXV1N5968 | Zener Diode, 5.6V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5968 vs JANTXV1N5968 |