Part Details for JANTX1N6103AUS/TR by Microchip Technology Inc
Overview of JANTX1N6103AUS/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6103AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3682
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6103AUS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $19.5300 | Buy Now |
DISTI #
150-JANTX1N6103AUS/TR-ND
|
DigiKey | TVS DIODE 5.7VWM 11.2VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.5301 | Buy Now |
DISTI #
JANTX1N6103AUS/TR
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 6.77V 500W 2-Pin MELF Surface Mount - Tape and Reel (Alt: JANTX1N6103AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$18.7800 / $21.0300 | Buy Now |
DISTI #
494-JANTX1N6103AUSTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$19.5300 | Order Now |
DISTI #
JANTX1N6103AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6600 / $39.0800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.3300 / $21.4700 | Buy Now |
DISTI #
JANTX1N6103AUS/TR
|
Avnet Silica | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 6.77V 500W 2-Pin MELF Surface Mount (Alt: JANTX1N6103AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6103AUS/TR
|
EBV Elektronik | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 6.77V 500W 2-Pin MELF Surface Mount (Alt: JANTX1N6103AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.6600 / $39.0800 | Buy Now |