Part Details for JANTX1N6105A/TR by Microchip Technology Inc
Overview of JANTX1N6105A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6105A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6862
|
Newark | Bi-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JANTX1N6105A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.6900 / $13.2000 | Buy Now |
DISTI #
150-JANTX1N6105A/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2001 | Buy Now |
DISTI #
JANTX1N6105A/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 6.9V 500W 2-Pin Case B Bag - Tape and Reel (Alt: JANTX1N6105A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$12.6900 / $14.2100 | Buy Now |
DISTI #
579-JANTX1N6105A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$13.2000 | Order Now |
DISTI #
JANTX1N6105A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6000 / $26.3900 | Buy Now |
|
NAC | Bi-Directional TVS, B-Body RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.3800 / $14.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6000 / $26.3900 | Buy Now |