Part Details for JANTX1N6105A by Microchip Technology Inc
Overview of JANTX1N6105A by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N6105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3689
|
Newark | Bi-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JANTX1N6105A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 / $13.1900 | Buy Now |
DISTI #
1086-2496-ND
|
DigiKey | TVS DIODE 6.9VWM 13.4VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1900 | Buy Now |
DISTI #
JANTX1N6105A
|
Avnet Americas | Diode TVS Single Bi-Direction 6.9V 500W 2-Pin Case B Bag - Bulk (Alt: JANTX1N6105A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6800 / $14.2000 | Buy Now |
DISTI #
JANTX1N6105A/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 6.9V 500W 2-Pin Case B Bag - Tape and Reel (Alt: JANTX1N6105A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$12.6900 / $14.2100 | Buy Now |
DISTI #
1N6105AJANTX/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 6.9V 500W 2-Pin Case B Bag - Tape and Reel (Alt: 1N6105AJANTX/TR) RoHS: Not Compliant Min Qty: 191 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANTX1N6105A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$13.1900 | Order Now |
DISTI #
JANTX1N6105A
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
70 Alternates Available |
|
$14.2000 | Buy Now |
|
Onlinecomponents.com | 70 Factory Stock |
|
$12.5900 / $26.3600 | Buy Now | |
|
Ameya Holding Limited | JANTX Series 13.4 V 500 W Bidirectional Transient Voltage Suppessor | 29 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.3700 / $14.4900 | Buy Now |
Part Details for JANTX1N6105A
JANTX1N6105A CAD Models
JANTX1N6105A Part Data Attributes:
|
JANTX1N6105A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6105A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Breakdown Voltage-Min | 8.65 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6105A
This table gives cross-reference parts and alternative options found for JANTX1N6105A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6105A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6105A | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTX1N6105A vs JANTXV1N6105A |
JAN1N6105A | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTX1N6105A vs JAN1N6105A |
JANTX1N6105A | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JANTX1N6105A vs JANTX1N6105A |
1N6105A | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6105A vs 1N6105A |
JANTX1N6105A | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANTX1N6105A vs JANTX1N6105A |
JAN1N6105A | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANTX1N6105A vs JAN1N6105A |
JANTXV1N6105A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N6105A vs JANTXV1N6105A |
JANTX1N6105A | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTX1N6105A vs JANTX1N6105A |
JAN1N6105A | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANTX1N6105A vs JAN1N6105A |
JANTXV1N6105A | Trans Voltage Suppressor Diode, 500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JANTX1N6105A vs JANTXV1N6105A |