Part Details for JANTX1N6337 by Microchip Technology Inc
Overview of JANTX1N6337 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N6337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5423
|
Newark | 36 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N6337 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $10.7800 | Buy Now |
DISTI #
1086-19901-ND
|
DigiKey | DIODE ZENER 36V 500MW DO35 Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7801 | Buy Now |
DISTI #
JANTX1N6337
|
Avnet Americas | Diode Zener Single 36V 5% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTX1N6337) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $11.6100 | Buy Now |
DISTI #
494-JANTX1N6337
|
Mouser Electronics | Zener Diodes 36 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$10.7800 | Order Now |
DISTI #
JANTX1N6337
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.3700 / $16.5800 | Buy Now | |
DISTI #
JANTX1N6337
|
Avnet Americas | Diode Zener Single 36V 5% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTX1N6337) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $11.6100 | Buy Now |
DISTI #
JANTX1N6337
|
Avnet Americas | Diode Zener Single 36V 5% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTX1N6337) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $11.6100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1100 / $12.1900 | Buy Now |
|
Master Electronics | 0 |
|
$11.3700 / $16.5800 | Buy Now |
Part Details for JANTX1N6337
JANTX1N6337 CAD Models
JANTX1N6337 Part Data Attributes
|
JANTX1N6337
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6337
Microchip Technology Inc
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.4 mA |
Alternate Parts for JANTX1N6337
This table gives cross-reference parts and alternative options found for JANTX1N6337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6337 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTX1N6337 vs JAN1N6337 |
JAN1N6337 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | Bkc Semiconductors Inc | JANTX1N6337 vs JAN1N6337 |
JANTXV1N6337 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Microsemi Corporation | JANTX1N6337 vs JANTXV1N6337 |
JANHCB1N6337 | Zener Diode, | Sensitron Semiconductors | JANTX1N6337 vs JANHCB1N6337 |
JANTX1N6337 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Microsemi Corporation | JANTX1N6337 vs JANTX1N6337 |
JANTXV1N6337 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N6337 vs JANTXV1N6337 |
1N6337 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N6337 vs 1N6337 |