Part Details for JANTX1N6337 by Sensitron Semiconductors
Overview of JANTX1N6337 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANTX1N6337
JANTX1N6337 CAD Models
JANTX1N6337 Part Data Attributes:
|
JANTX1N6337
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6337
Sensitron Semiconductors
Zener Diode, 36V V(Z), Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 3.4 mA |
Alternate Parts for JANTX1N6337
This table gives cross-reference parts and alternative options found for JANTX1N6337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6337 | Zener Diode, 36V V(Z), Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANTX1N6337 vs JANTXV1N6337 |
JANS1N6337U | Zener Diode, 36V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANTX1N6337 vs JANS1N6337U |
JANTX1N6337U | Zener Diode, 36V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANTX1N6337 vs JANTX1N6337U |
JAN1N6337U | Zener Diode, 36V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANTX1N6337 vs JAN1N6337U |