Part Details for JANTX1N6337DUS/TR by Microchip Technology Inc
Overview of JANTX1N6337DUS/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6337DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANTX1N6337DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.3203 | Buy Now |
DISTI #
579-JANTX1N6337DUSTR
|
Mouser Electronics | Switching Voltage Regulators 36 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$54.1900 | Order Now |
DISTI #
JANTX1N6337DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$54.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$48.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$48.0500 / $131.6100 | Buy Now | |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$47.2100 / $55.3000 | Buy Now |
|
Master Electronics | 0 |
|
$48.0500 / $131.6100 | Buy Now |
Part Details for JANTX1N6337DUS/TR
JANTX1N6337DUS/TR CAD Models
JANTX1N6337DUS/TR Part Data Attributes
|
JANTX1N6337DUS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6337DUS/TR
Microchip Technology Inc
Zener Diode, 36V V(Z), 1%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 3.4 mA |