Part Details for JANTX1N6638US/TR by Microchip Technology Inc
Overview of JANTX1N6638US/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6638US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5485
|
Newark | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip JANTX1N6638US/TR Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $6.3400 | Buy Now |
DISTI #
150-JANTX1N6638US/TR-ND
|
DigiKey | DIODE GP 125V 300MA B SQ-MELF Min Qty: 110 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3401 | Buy Now |
DISTI #
JANTX1N6638US/TR
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin Case B T/R - Tape and Reel (Alt: JANTX1N6638US/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$6.1000 / $6.8300 | Buy Now |
DISTI #
494-JANTX1N6638US/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$6.3400 | Order Now |
DISTI #
JANTX1N6638US/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8300 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching. Switching Diodes, SMD/SMT. D-5D-2. RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$6.2200 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching. Switching Diodes, SMD/SMT. D-5D-2. RoHS: Compliant pbFree: No Min Qty: 418 Package Multiple: 418 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$6.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8100 / $6.4100 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 51 Package Multiple: 1 | 0 |
|
$5.9500 / $7.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8100 / $6.4100 | Buy Now |