Part Details for JANTX1N6643U/TR by Microchip Technology Inc
Overview of JANTX1N6643U/TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6643U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7029
|
Newark | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip JANTX1N6643U/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4000 / $6.6600 | Buy Now |
DISTI #
150-JANTX1N6643U/TR-ND
|
DigiKey | DIODE GP 75V 300MA SQ-MELF B Min Qty: 100 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6600 | Buy Now |
DISTI #
JANTX1N6643U/TR
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin B-MELF - Tape and Reel (Alt: JANTX1N6643U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$6.4000 / $7.1700 | Buy Now |
DISTI #
579-JANTX1N6643U/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$6.6600 | Order Now |
DISTI #
JANTX1N6643U/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.0200 / $10.2400 | Buy Now | |
DISTI #
JANTX1N6643U/TR
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin B-MELF - Tape and Reel (Alt: JANTX1N6643U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$6.4000 / $7.1700 | Buy Now |
|
NAC | Signal or Computer Diode, D-5D RoHS: Compliant Min Qty: 48 Package Multiple: 1 | 0 |
|
$6.2400 / $7.5300 | Buy Now |
DISTI #
JANTX1N6643U/TR
|
Avnet Silica | Diode Switching 50V 0.3A 2-Pin B-MELF (Alt: JANTX1N6643U/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |