Part Details for JANTX1N747A-1 by Microchip Technology Inc
Overview of JANTX1N747A-1 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N747A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3374
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N747A-1 Min Qty: 345 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $1.9800 | Buy Now |
DISTI #
1086-15448-ND
|
DigiKey | DIODE ZENER 3.6V 500MW DO35 Min Qty: 345 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9800 | Buy Now |
DISTI #
JANTX1N747A-1
|
Avnet Americas | Silicon Zener Diode 500mW 3.6V 2-Pin DO-35 - Bulk (Alt: JANTX1N747A-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 345 |
|
$1.9000 / $2.1300 | Buy Now |
DISTI #
494-JANTX1N747A-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 377 |
|
$1.9800 / $2.1300 | Buy Now |
DISTI #
V37:1799_09135865
|
Arrow Electronics | Zener Diode Single 3.6V 5% 22Ohm 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2229 | Americas - 608 |
|
$1.9340 / $2.0900 | Buy Now |
DISTI #
VBI:5287_09135865
|
Arrow Electronics | Zener Diode Single 3.6V 5% 22Ohm 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2025 | Americas - 530 |
|
$1.9490 / $2.0420 | Buy Now |
DISTI #
JANTX1N747A-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1875 Alternates Available |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTX Level - 3.6V - ±5% - 500mW - 22 Ohms - 3 µA @ 1 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf)(Max) @ If - DO-35 (DO-204AH). | 1875 Factory Stock |
|
$2.0800 / $3.0100 | Buy Now |
DISTI #
80042949
|
Verical | Zener Diode Single 3.6V 5% 22Ohm 500mW 2-Pin DO-35 Bag Min Qty: 4 Package Multiple: 1 Date Code: 2229 | Americas - 608 |
|
$1.9340 / $2.0900 | Buy Now |
DISTI #
JANTX1N747A-1
|
Avnet Americas | Silicon Zener Diode 500mW 3.6V 2-Pin DO-35 - Bulk (Alt: JANTX1N747A-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 345 |
|
$1.9000 / $2.1300 | Buy Now |
Part Details for JANTX1N747A-1
JANTX1N747A-1 CAD Models
JANTX1N747A-1 Part Data Attributes:
|
JANTX1N747A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N747A-1
Microchip Technology Inc
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/127 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N747A-1
This table gives cross-reference parts and alternative options found for JANTX1N747A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N747A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N747ATR | Zener Diode, 3.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTX1N747A-1 vs 1N747ATR |
1N747A-BP | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | JANTX1N747A-1 vs 1N747A-BP |
1N747AT-84 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JANTX1N747A-1 vs 1N747AT-84 |
JANTX1N747A | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N747A-1 vs JANTX1N747A |
JANTX1N747A-1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N747A-1 vs JANTX1N747A-1 |
1N747AVH | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | JANTX1N747A-1 vs 1N747AVH |
1N747A | Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | JANTX1N747A-1 vs 1N747A |
1N747A | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | JANTX1N747A-1 vs 1N747A |
1N747AT-87 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JANTX1N747A-1 vs 1N747AT-87 |
1N747A-AP | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | JANTX1N747A-1 vs 1N747A-AP |