Part Details for JANTX1N914UR-1 by Microchip Technology Inc
Overview of JANTX1N914UR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N914UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7038
|
Newark | 100 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N914UR-1 Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $5.8200 | Buy Now |
DISTI #
150-JANTX1N914UR-1-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO213AA Min Qty: 117 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8200 | Buy Now |
DISTI #
JANTX1N914UR-1
|
Avnet Americas | Diode Switching 100V 300mA 2-Pin DO-213AA - Bulk (Alt: JANTX1N914UR-1) RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6000 / $6.2700 | Buy Now |
DISTI #
579-JANTX1N914UR-1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$5.8200 / $6.2700 | Order Now |
DISTI #
JANTX1N914UR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.2700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 117 Package Multiple: 1 | 0 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1300 / $8.7400 | Buy Now | |
DISTI #
JANTX1N914UR-1
|
Avnet Americas | Diode Switching 100V 300mA 2-Pin DO-213AA - Bulk (Alt: JANTX1N914UR-1) RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6000 / $6.2700 | Buy Now |
|
NAC | Signal or Computer Diode, DO-213AA RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.4600 / $6.5900 | Buy Now |
|
Master Electronics | 0 |
|
$6.1300 / $8.7400 | Buy Now |