Part Details for JANTX1N982BUR-1 by VPT Components
Overview of JANTX1N982BUR-1 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N982BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N982BUR-1
|
Avnet Americas | Diode Zener Single 75V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N982BUR-1) RoHS: Not Compliant Min Qty: 212 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7645 / $6.7095 | Buy Now |
DISTI #
JANTX1N982BUR-1
|
TTI | Zener Diodes MIL-PRF-19500/117 Min Qty: 110 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.4300 | Buy Now |
DISTI #
JANTX1N982BUR-1
|
Avnet Americas | Diode Zener Single 75V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N982BUR-1) RoHS: Not Compliant Min Qty: 212 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7645 / $6.7095 | Buy Now |
Part Details for JANTX1N982BUR-1
JANTX1N982BUR-1 CAD Models
JANTX1N982BUR-1 Part Data Attributes:
|
JANTX1N982BUR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N982BUR-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |