Part Details for JANTX2N3439UA by Microchip Technology Inc
Overview of JANTX2N3439UA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N3439UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5942
|
Newark | 350 V Power Bjt Ua Rohs Compliant: Yes |Microchip JANTX2N3439UA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.2800 / $172.9300 | Buy Now |
DISTI #
1086-15504-ND
|
DigiKey | TRANS NPN 350V 1A UA Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.9313 | Buy Now |
DISTI #
JANTX2N3439UA
|
Avnet Americas | Trans GP BJT NPN 350V 1A 4-Pin SMD Waffle Pack - Bulk (Alt: JANTX2N3439UA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$166.2800 / $186.2300 | Buy Now |
DISTI #
JANTX2N3439UA/TR
|
Avnet Americas | Trans GP BJT NPN 350V 1A 4-Pin SMD Waffle Pack - Tape and Reel (Alt: JANTX2N3439UA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$166.4000 / $186.3700 | Buy Now |
DISTI #
579-JANTX2N3439UA
|
Mouser Electronics | Bipolar Transistors - BJT 350 V Power BJT RoHS: Compliant | 0 |
|
$186.2300 | Order Now |
DISTI #
JANTX2N3439UA
|
Microchip Technology Inc | Power BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
426 Alternates Available |
|
$186.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$168.6000 / $494.8300 | Buy Now | |
|
Ameya Holding Limited | TRANS NPN 350V 1A UA | 57 |
|
RFQ | |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$162.2200 / $190.0300 | Buy Now |
|
Master Electronics | 0 |
|
$168.6000 / $494.8300 | Buy Now |
Part Details for JANTX2N3439UA
JANTX2N3439UA CAD Models
JANTX2N3439UA Part Data Attributes:
|
JANTX2N3439UA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3439UA
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, LCC-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CDSO-N4 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for JANTX2N3439UA
This table gives cross-reference parts and alternative options found for JANTX2N3439UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3439UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTX2N3439UA vs JANS2N3439UA |
JANS2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 | Microsemi Corporation | JANTX2N3439UA vs JANS2N3439UA |
JANSD2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC, LCC-4 | Microsemi Corporation | JANTX2N3439UA vs JANSD2N3439UA |
JANSP2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC, LCC-4 | Microsemi Corporation | JANTX2N3439UA vs JANSP2N3439UA |
JANSL2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTX2N3439UA vs JANSL2N3439UA |
JAN2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 | New England Semiconductor | JANTX2N3439UA vs JAN2N3439UA |
JANTX2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC, LCC-4 | Microsemi Corporation | JANTX2N3439UA vs JANTX2N3439UA |
JANTX2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 | New England Semiconductor | JANTX2N3439UA vs JANTX2N3439UA |
2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, UA, 3 PIN | Microsemi Corporation | JANTX2N3439UA vs 2N3439UA |
JANTXV2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTX2N3439UA vs JANTXV2N3439UA |