Part Details for JANTX2N3763U4 by Microchip Technology Inc
Overview of JANTX2N3763U4 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N3763U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N3763U4-ND
|
DigiKey | TRANS PNP 60V 1.5A U4 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTX2N3763U4
|
Avnet Americas | Trans GP BJT PNP 60V 1.5A 3-Pin SMD - Trays (Alt: JANTX2N3763U4) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
JANTX2N3763U4
|
Microchip Technology Inc | Power BJT _ U4, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$246.1800 | Buy Now |
DISTI #
JANTX2N3763U4
|
Avnet Americas | Trans GP BJT PNP 60V 1.5A 3-Pin SMD - Trays (Alt: JANTX2N3763U4) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX2N3763U4
JANTX2N3763U4 CAD Models
JANTX2N3763U4 Part Data Attributes:
|
JANTX2N3763U4
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTX2N3763U4
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | YES |
Alternate Parts for JANTX2N3763U4
This table gives cross-reference parts and alternative options found for JANTX2N3763U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3763U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3763U4 | Transistor | Microchip Technology Inc | JANTX2N3763U4 vs JAN2N3763U4 |
2N3763U4 | Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | JANTX2N3763U4 vs 2N3763U4 |