Part Details for JANTX2N4150S by Microchip Technology Inc
Overview of JANTX2N4150S by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N4150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5883
|
Newark | 70 V Power Bjt To-39 Rohs Compliant: Yes |Microchip JANTX2N4150S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 / $9.7600 | Buy Now |
DISTI #
1086-15520-ND
|
DigiKey | TRANS NPN 70V 10A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7601 | Buy Now |
DISTI #
JANTX2N4150S
|
Avnet Americas | Trans GP BJT NPN 70V 10A 3-Pin TO-39 Bag - Bulk (Alt: JANTX2N4150S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3900 / $10.5100 | Buy Now |
DISTI #
494-JANTX2N4150S
|
Mouser Electronics | Bipolar Transistors - BJT 70 V Power BJT RoHS: Not Compliant | 0 |
|
$9.7600 | Order Now |
DISTI #
V37:1799_09136450
|
Arrow Electronics | Trans GP BJT NPN 70V 10A 1000mW 3-Pin TO-39 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1941 | Americas - 55 |
|
$8.6690 | Buy Now |
DISTI #
JANTX2N4150S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3000 / $15.0200 | Buy Now |
DISTI #
77793132
|
Verical | Trans GP BJT NPN 70V 10A 1000mW 3-Pin TO-39 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1941 | Americas - 55 |
|
$8.6690 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1600 / $11.0400 | Buy Now |
|
NexGen Digital | 20 |
|
RFQ |
Part Details for JANTX2N4150S
JANTX2N4150S CAD Models
JANTX2N4150S Part Data Attributes
|
JANTX2N4150S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4150S
Microchip Technology Inc
Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/394H | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz | |
Turn-off Time-Max (toff) | 2000 ns | |
Turn-on Time-Max (ton) | 550 ns |
Alternate Parts for JANTX2N4150S
This table gives cross-reference parts and alternative options found for JANTX2N4150S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4150S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4150 | Small Signal Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Space Power Electronics Inc | JANTX2N4150S vs 2N4150 |
JANTXV2N4150 | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N4150S vs JANTXV2N4150 |
2N4150 | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N4150S vs 2N4150 |
2N4150S | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | JANTX2N4150S vs 2N4150S |
JANS2N4150 | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANTX2N4150S vs JANS2N4150 |
2N4150SE3 | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANTX2N4150S vs 2N4150SE3 |
2N4150S | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | JANTX2N4150S vs 2N4150S |
JANTXV2N4150 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Cobham Semiconductor Solutions | JANTX2N4150S vs JANTXV2N4150 |
JANS2N4150 | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JANTX2N4150S vs JANS2N4150 |
JANTXV2N4150S | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Silicon Transistor Corporation | JANTX2N4150S vs JANTXV2N4150S |