Part Details for JANTX2N4261 by Microchip Technology Inc
Overview of JANTX2N4261 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N4261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15521-ND
|
DigiKey | TRANS PNP 15V 0.03A TO72 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTX2N4261
|
Avnet Americas | Trans GP BJT PNP 15V 0.03A 3-Pin TO-72 - Bag (Alt: JANTX2N4261) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
JANTX2N4261/TR
|
Avnet Americas | Trans GP BJT PNP 15V 0.03A 3-Pin TO-72 - Tape and Reel (Alt: JANTX2N4261/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
V37:1799_07431761
|
Arrow Electronics | Trans GP BJT PNP 15V 0.03A 200mW 3-Pin TO-72 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1412 | Americas - 22 |
|
$10.2000 / $21.1837 | Buy Now |
DISTI #
43868485
|
Verical | Trans GP BJT PNP 15V 0.03A 200mW 3-Pin TO-72 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1412 | Americas - 22 |
|
$21.1837 | Buy Now |
DISTI #
JANTX2N4261/TR
|
Avnet Americas | Trans GP BJT PNP 15V 0.03A 3-Pin TO-72 - Tape and Reel (Alt: JANTX2N4261/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTX2N4261
|
Avnet Americas | Trans GP BJT PNP 15V 0.03A 3-Pin TO-72 - Bag (Alt: JANTX2N4261) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
|
NAC | BJTs RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTX2N4261
JANTX2N4261 CAD Models
JANTX2N4261 Part Data Attributes:
|
JANTX2N4261
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4261
Microchip Technology Inc
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/511 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2000 MHz |
Alternate Parts for JANTX2N4261
This table gives cross-reference parts and alternative options found for JANTX2N4261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4261 | UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-72, TO-72, 4 PIN | Texas Instruments | JANTX2N4261 vs 2N4261 |
JANTXV2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Semicoa Semiconductors | JANTX2N4261 vs JANTXV2N4261 |
JANTX2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Semicoa Semiconductors | JANTX2N4261 vs JANTX2N4261 |
2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, TO-72, 4 PIN | Semiconductor Technology Inc | JANTX2N4261 vs 2N4261 |
JAN2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Semicoa Semiconductors | JANTX2N4261 vs JAN2N4261 |