Part Details for JANTX2N4856 by Vishay Siliconix
Overview of JANTX2N4856 by Vishay Siliconix
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N4856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | JFET Transistor, N-Channel, TO-18 | 5 |
|
$17.5500 | Buy Now |
|
Quest Components | JFET Transistor, N-Channel, TO-18 | 1 |
|
$20.0000 | Buy Now |
|
Quest Components | JFET Transistor, N-Channel, TO-18 | 8 |
|
$27.0000 | Buy Now |
|
ES Components | SILICONIX JANTX2N4856 | 0 in Stock |
|
RFQ |
Part Details for JANTX2N4856
JANTX2N4856 CAD Models
JANTX2N4856 Part Data Attributes
|
JANTX2N4856
Vishay Siliconix
Buy Now
|
Compare Parts:
JANTX2N4856
Vishay Siliconix
Transistor
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO |