Part Details for JANTX2N5546 by Vishay Siliconix
Overview of JANTX2N5546 by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JANTX2N5546
JANTX2N5546 CAD Models
JANTX2N5546 Part Data Attributes
|
JANTX2N5546
Vishay Siliconix
Buy Now
|
Compare Parts:
JANTX2N5546
Vishay Siliconix
Small Signal Field-Effect Transistor, N-Channel, Junction FET,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | TO-71 | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | NO |