Part Details for JANTX2N5796A by Microchip Technology Inc
Overview of JANTX2N5796A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N5796A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6002
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JANTX2N5796A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.4400 / $120.3400 | Buy Now |
DISTI #
JANTX2N5796A-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.3406 | Buy Now |
DISTI #
JANTX2N5796A
|
Avnet Americas | Trans BJT Array PNP 60V 600mA 6-Pin TO-78 - Bulk (Alt: JANTX2N5796A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$107.4400 / $120.3400 | Buy Now |
DISTI #
579-JANTX2N5796A
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$120.3400 | Order Now |
DISTI #
JANTX2N5796A
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$120.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$105.3000 / $281.0200 | Buy Now | |
DISTI #
JANTX2N5796A
|
Avnet Americas | Trans BJT Array PNP 60V 600mA 6-Pin TO-78 - Bulk (Alt: JANTX2N5796A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$107.4400 / $120.3400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$104.8300 / $122.8000 | Buy Now |
|
Master Electronics | 0 |
|
$105.3000 / $281.0200 | Buy Now |
Part Details for JANTX2N5796A
JANTX2N5796A CAD Models
JANTX2N5796A Part Data Attributes:
|
JANTX2N5796A
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTX2N5796A
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | NO |