Part Details for JANTXV1N1206A by Microchip Technology Inc
Overview of JANTXV1N1206A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANTXV1N1206A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0769
|
Newark | 600 V Std Rectifier Do-4 Rohs Compliant: Yes |Microchip JANTXV1N1206A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4400 / $64.9400 | Buy Now |
DISTI #
1086-16258-ND
|
DigiKey | DIODE GEN PURP 600V 12A DO203AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9405 | Buy Now |
DISTI #
JANTXV1N1206A
|
Avnet Americas | Diode Power Rectifier 600V 12A 2-Pin DO-203AA Tray - Bulk (Alt: JANTXV1N1206A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$62.4400 / $69.9300 | Buy Now |
DISTI #
494-JANTXV1N1206A
|
Mouser Electronics | Rectifiers 600 V Std Rectifier RoHS: Not Compliant | 0 |
|
$69.9300 | Order Now |
DISTI #
JANTXV1N1206A
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
239 Alternates Available |
|
$69.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$62.0000 / $169.8300 | Buy Now | |
DISTI #
JANTXV1N1206A
|
Avnet Americas | Diode Power Rectifier 600V 12A 2-Pin DO-203AA Tray - Bulk (Alt: JANTXV1N1206A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$62.4400 / $69.9300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$60.9100 / $71.3600 | Buy Now |
|
Master Electronics | 0 |
|
$62.0000 / $169.8300 | Buy Now |
Part Details for JANTXV1N1206A
JANTXV1N1206A CAD Models
JANTXV1N1206A Part Data Attributes:
|
JANTXV1N1206A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N1206A
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTXV1N1206A
This table gives cross-reference parts and alternative options found for JANTXV1N1206A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N1206A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N1206A | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | JANTXV1N1206A vs JAN1N1206A |
JANTX1N1206A | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JANTXV1N1206A vs JANTX1N1206A |
1N1206A | 12A, 600V, SILICON, RECTIFIER DIODE, DO-203AA | Motorola Mobility LLC | JANTXV1N1206A vs 1N1206A |
JANTXV1N1206A | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | JANTXV1N1206A vs JANTXV1N1206A |
JANTX1N1206A | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, | Semicon Components Inc | JANTXV1N1206A vs JANTX1N1206A |
1N1206A | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4, | Semitronics Corp | JANTXV1N1206A vs 1N1206A |
1N1206A | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, DO-5, 1 PIN | Vishay Intertechnologies | JANTXV1N1206A vs 1N1206A |
1N1206A | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4 | International Semiconductor Inc | JANTXV1N1206A vs 1N1206A |
1N1206A | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4, METAL PACKAGE-1 | SEMIKRON | JANTXV1N1206A vs 1N1206A |
JANTXV1N1206A | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, | Semicon Components Inc | JANTXV1N1206A vs JANTXV1N1206A |