Datasheets
JANTXV1N2973B by:

Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA

Part Details for JANTXV1N2973B by Microchip Technology Inc

Overview of JANTXV1N2973B by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV1N2973B

Part # Distributor Description Stock Price Buy
DISTI # JANTXV1N2973B-ND
DigiKey ZENER DIODE Lead time: 35 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # JANTXV1N2973B
Microchip Technology Inc Voltage Regulator _ DO-4, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $893.1200
$893.1200 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

Part Details for JANTXV1N2973B

JANTXV1N2973B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N2973B Part Data Attributes

JANTXV1N2973B Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTXV1N2973B Microchip Technology Inc Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN
Reach Compliance Code compliant
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W
Qualification Status Qualified
Reference Standard MIL-19500/124
Reference Voltage-Nom 9.1 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 275 mA

Alternate Parts for JANTXV1N2973B

This table gives cross-reference parts and alternative options found for JANTXV1N2973B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N2973B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N2973B Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2973B vs JANTX1N2973B
JANTX1N2973B Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTXV1N2973B vs JANTX1N2973B
JANTXV1N2973B Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTXV1N2973B vs JANTXV1N2973B
JAN1N2973B Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2973B vs JAN1N2973B
1N2973B Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JANTXV1N2973B vs 1N2973B
1N2973B 9.1V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4, HERMETIC SEALED, METAL, CB-33, 1 PIN STMicroelectronics JANTXV1N2973B vs 1N2973B
JANTXV1N2973B 9.1V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTXV1N2973B vs JANTXV1N2973B
JAN1N2973B Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTXV1N2973B vs JAN1N2973B
JANTX1N2973B Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTXV1N2973B vs JANTX1N2973B
1N2973B Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTXV1N2973B vs 1N2973B
Part Number Description Manufacturer Compare
JAN1N2973RA Zener Diode, 9.1V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2973B vs JAN1N2973RA
JAN1N2973RD Zener Diode, 9.1V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2973B vs JAN1N2973RD
JANTXV1N2973RB 9.1V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTXV1N2973B vs JANTXV1N2973RB
1N2973COX.250 Zener Diode, 9.1V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N2973B vs 1N2973COX.250
JANTXV1N2973 Zener Diode, 9.1V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2973B vs JANTXV1N2973
JANTX1N2973RB Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTXV1N2973B vs JANTX1N2973RB
JAN1N2973C Zener Diode, 9.1V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2973B vs JAN1N2973C
1N2973ACOX.120 Zener Diode, 9.1V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N2973B vs 1N2973ACOX.120
1N2973RCE3 Zener Diode, 9.1V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2973B vs 1N2973RCE3
UZ7809 Zener Diode, 9.1V V(Z), 10%, 10W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTXV1N2973B vs UZ7809

JANTXV1N2973B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N2973B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N2973B by Microchip Technology Inc

  • Please alert me when JANTXV1N2973B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV1N2973B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N2973B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV1N2973B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N2973B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N2973B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: