Part Details for JANTXV1N4148UB2/TR by Microchip Technology Inc
Overview of JANTXV1N4148UB2/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4148UB2/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1289
|
Newark | 75 V Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANTXV1N4148UB2/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1000 / $22.9800 | Buy Now |
DISTI #
150-JANTXV1N4148UB2/TR-ND
|
DigiKey | DIODE GEN PURP 75V 200MA UB Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.9801 | Buy Now |
DISTI #
JANTXV1N4148UB2/TR
|
Avnet Americas | Diode Switching 75V 0.2A 4-Pin UB - Tape and Reel (Alt: JANTXV1N4148UB2/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$22.1000 / $24.7500 | Buy Now |
DISTI #
494-NTXV1N4148UB2TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$22.9800 | Order Now |
DISTI #
JANTXV1N4148UB2/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.9500 / $45.9700 | Buy Now | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.5600 / $25.2600 | Buy Now |
|
Master Electronics | 0 |
|
$21.9500 / $45.9700 | Buy Now |