Part Details for JANTXV1N4148UBCD/TR by Microchip Technology Inc
Overview of JANTXV1N4148UBCD/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4148UBCD/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6001
|
Newark | Signal Or Computer Diode Ubc Rohs Compliant: Yes |Microchip JANTXV1N4148UBCD/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$31.6300 / $32.9000 | Buy Now |
DISTI #
150-JANTXV1N4148UBCD/TR-ND
|
DigiKey | DIODE ARRAY GP 75V 1A UBC Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.9001 | Buy Now |
DISTI #
JANTXV1N4148UBCD/T
|
Avnet Americas | Diode Switching Doubler 75V 200mA 4-Pin UBC T/R - Tape and Reel (Alt: JANTXV1N4148UBCD/T) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$31.6300 / $35.4200 | Buy Now |
DISTI #
579-JTXV1N4148UBCDTR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$32.9000 | Order Now |
DISTI #
JANTXV1N4148UBCD/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UBC, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.4200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$31.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.4100 / $86.0200 | Buy Now | |
|
NAC | Signal or Computer Diode, UBC RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$30.8500 / $36.1400 | Buy Now |
|
Master Electronics | 0 |
|
$31.4100 / $86.0200 | Buy Now |