Part Details for JANTXV1N4150-1/TR by Microchip Technology Inc
Overview of JANTXV1N4150-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4150-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3306
|
Newark | 75 V Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4150-1/TR Min Qty: 527 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
150-JANTXV1N4150-1/TR-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO35 Min Qty: 527 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5700 | Buy Now |
DISTI #
JANTXV1N4150-1/TR
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin DO-35 - Tape and Reel (Alt: JANTXV1N4150-1/TR) RoHS: Not Compliant Min Qty: 527 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.4800 / $2.7700 | Buy Now |
DISTI #
494-JANTXV1N41501TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$2.5700 | Order Now |
DISTI #
JANTXV1N4150-1/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4500 / $5.1400 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 126 Package Multiple: 1 | 0 |
|
$2.4700 / $3.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4500 / $5.1400 | Buy Now |
Part Details for JANTXV1N4150-1/TR
JANTXV1N4150-1/TR CAD Models
JANTXV1N4150-1/TR Part Data Attributes
|
JANTXV1N4150-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4150-1/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/231H | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |