Part Details for JANTXV1N5189 by Microchip Technology Inc
Overview of JANTXV1N5189 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N5189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3890
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip JANTXV1N5189 Min Qty: 107 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1700 / $12.6600 | Buy Now |
DISTI #
JANTXV1N5189-ND
|
DigiKey | DIODE GEN PURP 500V 3A B AXIAL Min Qty: 107 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6601 | Buy Now |
DISTI #
JANTXV1N5189
|
Avnet Americas | Diode Fast Recovery 500V 3A 2-Pin Case E Bag - Bulk (Alt: JANTXV1N5189) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1700 / $13.6200 | Buy Now |
DISTI #
494-JANTXV1N5189
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$12.6600 | Order Now |
DISTI #
JANTXV1N5189
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9700 / $25.0600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.8700 / $14.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.9700 / $25.0600 | Buy Now |
Part Details for JANTXV1N5189
JANTXV1N5189 CAD Models
JANTXV1N5189 Part Data Attributes
|
JANTXV1N5189
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5189
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, E, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/424 | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |