Datasheets
JANTXV1N5297-1 by:

Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35

Part Details for JANTXV1N5297-1 by Microchip Technology Inc

Overview of JANTXV1N5297-1 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTXV1N5297-1

Part # Distributor Description Stock Price Buy
DISTI # 32AJ1651
Newark 100V 1.1Ma 475Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip JANTXV1N5297-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $31.9000
  • 500 $30.6800
$30.6800 / $31.9000 Buy Now
DISTI # 1086-18848-ND
DigiKey DIODE CUR REG 100V 1.1MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $31.9000
$31.9000 Buy Now
DISTI # JANTXV1N5297-1
Avnet Americas Current Regulator Diode 1mA Axial Leaded 2-Pin DO-7 - Bulk (Alt: JANTXV1N5297-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1 $34.3600
  • 100 $31.9000
  • 500 $30.6800
$30.6800 / $34.3600 Buy Now
DISTI # 494-JANTXV1N5297-1
Mouser Electronics Current Regulator Diodes 100V 1.1MA 500MW Current Regulator THT RoHS: Not Compliant 0
  • 100 $31.9000
$31.9000 Order Now
DISTI # JANTXV1N5297-1
Microchip Technology Inc Current Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 67

Alternates Available
  • 1 $34.3600
$34.3600 Buy Now
Onlinecomponents.com   67 Factory Stock
  • 25 $63.8000
  • 50 $39.2600
  • 75 $31.0800
  • 100 $30.4600
$30.4600 / $63.8000 Buy Now
DISTI # JANTXV1N5297-1
Avnet Americas Current Regulator Diode 1mA Axial Leaded 2-Pin DO-7 - Bulk (Alt: JANTXV1N5297-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1 $34.3600
  • 100 $31.9000
  • 500 $30.6800
$30.6800 / $34.3600 Buy Now
Ameya Holding Limited DIODE CURRENT REG 100V 13
RFQ
DISTI # JANTXV1N5297-1
Avnet Americas Current Regulator Diode 1mA Axial Leaded 2-Pin DO-7 - Bulk (Alt: JANTXV1N5297-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 1 $34.3600
  • 100 $31.9000
  • 500 $30.6800
$30.6800 / $34.3600 Buy Now
NAC Current Regulators RoHS: Compliant Min Qty: 10 Package Multiple: 1 0
  • 1 $35.0600
  • 100 $32.2900
  • 500 $30.6700
  • 800 $29.9300
$29.9300 / $35.0600 Buy Now
NexGen Digital   19
RFQ
Master Electronics   67 Factory Stock
  • 25 $63.8000
  • 50 $39.2600
  • 75 $31.0800
  • 100 $30.4600
$30.4600 / $63.8000 Buy Now

Part Details for JANTXV1N5297-1

JANTXV1N5297-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N5297-1 Part Data Attributes

JANTXV1N5297-1 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTXV1N5297-1 Microchip Technology Inc Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DO-35, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 21 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type CURRENT REGULATOR DIODE
Dynamic Impedance-Min 800000 Ω
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Limiting Voltage-Max 1.35 V
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-PRF-19500
Regulation Current-Nom (Ireg) 1 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Technology FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for JANTXV1N5297-1

This table gives cross-reference parts and alternative options found for JANTXV1N5297-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5297-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35 Microchip Technology Inc JANTXV1N5297-1 vs JAN1N5297-1
1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N5297-1 vs 1N5297-1
1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N5297-1 vs 1N5297
1N5297-1E3 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7 Microchip Technology Inc JANTXV1N5297-1 vs 1N5297-1E3
JANTXV1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N5297-1 vs JANTXV1N5297-1
JAN1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N5297-1 vs JAN1N5297-1
1N5297-1E3 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N5297-1 vs 1N5297-1E3
JANTX1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35 Microchip Technology Inc JANTXV1N5297-1 vs JANTX1N5297-1
1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35 Microchip Technology Inc JANTXV1N5297-1 vs 1N5297
JANTX1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N5297-1 vs JANTX1N5297-1
Part Number Description Manufacturer Compare
JAN1N5297 1 mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JANTXV1N5297-1 vs JAN1N5297
JANTXV1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc JANTXV1N5297-1 vs JANTXV1N5297
JANTXV1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N5297-1 vs JANTXV1N5297-1
1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc JANTXV1N5297-1 vs 1N5297
1N5297-1E3 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N5297-1 vs 1N5297-1E3
1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N5297-1 vs 1N5297
JAN1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANTXV1N5297-1 vs JAN1N5297-1
1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham PLC JANTXV1N5297-1 vs 1N5297
JANTX1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANTXV1N5297-1 vs JANTX1N5297-1
JANTX1N5297 1mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JANTXV1N5297-1 vs JANTX1N5297

JANTXV1N5297-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5297-1 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5297-1 by Microchip Technology Inc

  • Please alert me when JANTXV1N5297-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV1N5297-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5297-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV1N5297-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5297-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5297-1 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: