Part Details for JANTXV1N5418US/TR by Microchip Technology Inc
Overview of JANTXV1N5418US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5418US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1720
|
Newark | 400 V Ufr, frr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5418US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5300 / $14.0700 | Buy Now |
DISTI #
150-JANTXV1N5418US/TR-ND
|
DigiKey | DIODE GEN PURP 400V 3A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.0700 | Buy Now |
DISTI #
494-JANTXV1N5418USTR
|
Mouser Electronics | Rectifiers 400 V UFR,FRR RoHS: Not Compliant | 0 |
|
$14.0700 | Order Now |
DISTI #
JANTXV1N5418US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.4300 / $28.1300 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.2000 / $15.4600 | Buy Now |
DISTI #
JANTXV1N5418US/TR
|
EBV Elektronik | Diode Fast Recovery Rectifier 400V 3A 2-Pin MELF (Alt: JANTXV1N5418US/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$13.4300 / $28.1300 | Buy Now |
Part Details for JANTXV1N5418US/TR
JANTXV1N5418US/TR CAD Models
JANTXV1N5418US/TR Part Data Attributes:
|
JANTXV1N5418US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5418US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microchip | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411L | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |