Part Details for JANTXV1N5553US by Microchip Technology Inc
Overview of JANTXV1N5553US by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTXV1N5553US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1906
|
Newark | 800 V Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5553US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 / $15.0900 | Buy Now |
DISTI #
JANTXV1N5553US-ND
|
DigiKey | DIODE GEN PURP 800V 3A B SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0901 | Buy Now |
DISTI #
JANTXV1N5553US
|
Avnet Americas | Diode Standard Recovery 800V 3A 2-Pin D-5B Bag - Bulk (Alt: JANTXV1N5553US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5100 / $16.2500 | Buy Now |
DISTI #
494-JANTXV1N5553US
|
Mouser Electronics | Rectifiers 800 V Std Rectifier RoHS: Not Compliant | 0 |
|
$17.8400 / $18.7000 | Order Now |
DISTI #
JANTXV1N5553US
|
Microchip Technology Inc | Std Rectifier _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
16 Alternates Available |
|
$16.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.4100 / $30.1900 | Buy Now | |
DISTI #
JANTXV1N5553US
|
Avnet Americas | Diode Standard Recovery 800V 3A 2-Pin D-5B Bag - Bulk (Alt: JANTXV1N5553US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5100 / $16.2500 | Buy Now |
|
Ameya Holding Limited | 8 |
|
RFQ | ||
DISTI #
JANTXV1N5553US
|
Avnet Americas | Diode Standard Recovery 800V 3A 2-Pin D-5B Bag - Bulk (Alt: JANTXV1N5553US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5100 / $16.2500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.1600 / $16.5900 | Buy Now |
Part Details for JANTXV1N5553US
JANTXV1N5553US CAD Models
JANTXV1N5553US Part Data Attributes
|
JANTXV1N5553US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5553US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5553US
This table gives cross-reference parts and alternative options found for JANTXV1N5553US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5553US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5553US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANTXV1N5553US vs JANS1N5553US |
JAN1N5553US | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANTXV1N5553US vs JAN1N5553US |
JANTX1N5553US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANTXV1N5553US vs JANTX1N5553US |
JANTXV1N5553US | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANTXV1N5553US vs JANTXV1N5553US |
1N5553US | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANTXV1N5553US vs 1N5553US |
1N5553US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN | Microsemi Corporation | JANTXV1N5553US vs 1N5553US |
JANTX1N5553US | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JANTXV1N5553US vs JANTX1N5553US |