Part Details for JANTXV1N5632A by Microchip Technology Inc
Overview of JANTXV1N5632A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5632A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5136
|
Newark | 13.4V 112A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTXV1N5632A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0000 / $54.0800 | Buy Now |
DISTI #
JANTXV1N5632A
|
Avnet Americas | Diode TVS Single Uni-Directional 7.78V 1.5kW 2-Pin DO-13 - Bulk (Alt: JANTXV1N5632A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0000 / $58.2400 | Buy Now |
DISTI #
494-JANTXV1N5632A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 13.4V 112A Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$54.0800 | Order Now |
DISTI #
JANTXV1N5632A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
347 Alternates Available |
|
$58.2400 | Buy Now |
|
Onlinecomponents.com | 347 Factory Stock |
|
$51.6400 / $141.4400 | Buy Now | |
|
Ameya Holding Limited | TVS DIODE 7.78VWM 13.4VC DO13 | 270 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$50.7300 / $59.4300 | Buy Now |
|
NexGen Digital | 7 |
|
RFQ | ||
DISTI #
JANTXV1N5632A
|
Avnet Silica | Uni-Directional TVS (Alt: JANTXV1N5632A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 347 Factory Stock |
|
$51.6400 / $141.4400 | Buy Now |
Part Details for JANTXV1N5632A
JANTXV1N5632A CAD Models
JANTXV1N5632A Part Data Attributes
|
JANTXV1N5632A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5632A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5632A
This table gives cross-reference parts and alternative options found for JANTXV1N5632A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5632A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5632A | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JANTXV1N5632A vs JAN1N5632A |
1N5632A | Trans Voltage Suppressor Diode, 1500W, 7.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Semitronics Corp | JANTXV1N5632A vs 1N5632A |