Part Details for JANTXV1N6101 by National Semiconductor Corporation
Overview of JANTXV1N6101 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for JANTXV1N6101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 238 |
|
$147.6000 / $180.0000 | Buy Now |
|
Quest Components | Array Of Independent Diodes, To-116 | 190 |
|
$180.0000 / $225.0000 | Buy Now |
Part Details for JANTXV1N6101
JANTXV1N6101 CAD Models
JANTXV1N6101 Part Data Attributes
|
JANTXV1N6101
National Semiconductor Corporation
Buy Now
|
Compare Parts:
JANTXV1N6101
National Semiconductor Corporation
Rectifier Diode, 0.3A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDIP-T14 | |
Number of Terminals | 14 | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/474E | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JANTXV1N6101
This table gives cross-reference parts and alternative options found for JANTXV1N6101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6101 | Rectifier Diode, 0.3A, Silicon, | Sertech Laboratories Inc | JANTXV1N6101 vs JANTX1N6101 |
1N6101 | Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC PACKAGE-16 | Sensitron Semiconductors | JANTXV1N6101 vs 1N6101 |
JAN1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JANTXV1N6101 vs JAN1N6101 |
1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JANTXV1N6101 vs 1N6101 |
JAN1N6101 | Rectifier Diode, 0.3A, Silicon, | Sertech Laboratories Inc | JANTXV1N6101 vs JAN1N6101 |
JANTX1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JANTXV1N6101 vs JANTX1N6101 |
1N6101E3 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JANTXV1N6101 vs 1N6101E3 |
JANTXV1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | JANTXV1N6101 vs JANTXV1N6101 |
JANTX1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon | Microchip Technology Inc | JANTXV1N6101 vs JANTX1N6101 |
1N6101 | Rectifier Diode, 8 Element, 0.3A, Silicon | Microchip Technology Inc | JANTXV1N6101 vs 1N6101 |