Part Details for JANTXV1N6103AUS/TR by Microchip Technology Inc
Overview of JANTXV1N6103AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6103AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6300
|
Newark | Bi-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6103AUS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.6700 / $22.5400 | Buy Now |
DISTI #
150-JANTXV1N6103AUS/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.5401 | Buy Now |
DISTI #
JANTXV1N6103AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 5.7V 500W 2-Pin Case B Bag - Tape and Reel (Alt: JANTXV1N6103AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$21.6700 / $24.2700 | Buy Now |
DISTI #
494-JANTXV1N6103AUTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$22.5400 | Order Now |
DISTI #
JANTXV1N6103AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.2700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.5200 / $45.0800 | Buy Now | |
|
NAC | Bi-Directional TVS, B-Body Sq. Melf RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.1500 / $24.7700 | Buy Now |
|
Master Electronics | 0 |
|
$21.5200 / $45.0800 | Buy Now |