Part Details for JANTXV1N6139A by Microchip Technology Inc
Overview of JANTXV1N6139A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6139A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5265
|
Newark | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JANTXV1N6139A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6700 / $64.1400 | Buy Now |
DISTI #
JANTXV1N6139A
|
Avnet Americas | Diode TVS Single Bi-Directional 5.7V 1.5kW 2-Pin Case C - Bulk (Alt: JANTXV1N6139A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6700 / $69.0800 | Buy Now |
DISTI #
JANTXV1N6139A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$69.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$61.2500 / $167.7600 | Buy Now | |
DISTI #
JANTXV1N6139A
|
Avnet Americas | Diode TVS Single Bi-Directional 5.7V 1.5kW 2-Pin Case C - Bulk (Alt: JANTXV1N6139A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6700 / $69.0800 | Buy Now |
DISTI #
JANTXV1N6139A
|
Avnet Americas | Diode TVS Single Bi-Directional 5.7V 1.5kW 2-Pin Case C - Bulk (Alt: JANTXV1N6139A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6700 / $69.0800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$60.1700 / $70.4900 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Master Electronics | 0 |
|
$61.2500 / $167.7600 | Buy Now |
Part Details for JANTXV1N6139A
JANTXV1N6139A CAD Models
JANTXV1N6139A Part Data Attributes
|
JANTXV1N6139A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6139A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.13 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 5.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N6139A
This table gives cross-reference parts and alternative options found for JANTXV1N6139A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6139A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6139A | Trans Voltage Suppressor Diode, 1500W, 5.7V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANTXV1N6139A vs JAN1N6139A |
JAN1N6139A | Trans Voltage Suppressor Diode, 1500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6139A vs JAN1N6139A |
JANTX1N6139A | Trans Voltage Suppressor Diode, 1500W, 5.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6139A vs JANTX1N6139A |