Part Details for JANTXV1N6140AUS/TR by Microchip Technology Inc
Overview of JANTXV1N6140AUS/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6140AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9081
|
Newark | 7.79 V Bi-Directional Tvs Rohs Compliant: Yes |Microchip JANTXV1N6140AUS/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5500 / $33.1000 | Buy Now |
DISTI #
150-JANTXV1N6140AUS/TRCT-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115 In Stock |
|
$30.7301 / $33.1000 | Buy Now |
DISTI #
JANTXV1N6140AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 6.2V 1.5kW 2-Pin SQ-MELF - Tape and Reel (Alt: JANTXV1N6140AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$29.5500 / $33.1000 | Buy Now |
DISTI #
579-JNTXV1N6140AUSTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 7.79 V Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$30.7300 / $33.1000 | Order Now |
DISTI #
JANTXV1N6140AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-10-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.9000 / $33.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$29.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.9600 / $59.1000 | Buy Now | |
DISTI #
JANTXV1N6140AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 6.2V 1.5kW 2-Pin SQ-MELF - Tape and Reel (Alt: JANTXV1N6140AUS/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$29.5500 / $33.1000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.8300 / $33.7700 | Buy Now |
|
Master Electronics | 0 |
|
$28.9600 / $59.1000 | Buy Now |