Part Details for JANTXV1N6318 by VPT Components
Overview of JANTXV1N6318 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANTXV1N6318
JANTXV1N6318 CAD Models
JANTXV1N6318 Part Data Attributes:
|
JANTXV1N6318
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6318
VPT Components
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 2.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTXV1N6318
This table gives cross-reference parts and alternative options found for JANTXV1N6318. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6318, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5232B | Zener Diode | Won-Top Electronics Co Ltd | JANTXV1N6318 vs 1N5232B |
1N5232B_B0_10001 | Zener Diode | PanJit Semiconductor | JANTXV1N6318 vs 1N5232B_B0_10001 |
1N5232B | Zener Diode, | SPC Multicomp | JANTXV1N6318 vs 1N5232B |
1N5232B-T3 | Zener Diode | Won-Top Electronics Co Ltd | JANTXV1N6318 vs 1N5232B-T3 |
1N5232B-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | JANTXV1N6318 vs 1N5232B-TB-LF |
1N5232B-TB | Zener Diode | Won-Top Electronics Co Ltd | JANTXV1N6318 vs 1N5232B-TB |
1N5232B+ | Zener Diode, | SPC Multicomp | JANTXV1N6318 vs 1N5232B+ |
1N752A_AY_10001 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | JANTXV1N6318 vs 1N752A_AY_10001 |
1N5232B_AY_10001 | Zener Diode | PanJit Semiconductor | JANTXV1N6318 vs 1N5232B_AY_10001 |
1N5232B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | JANTXV1N6318 vs 1N5232B-T3-LF |