Part Details for JANTXV1N6468US/TR by Microchip Technology Inc
Overview of JANTXV1N6468US/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6468US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2289
|
Newark | Uni-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6468US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $20.7000 | Buy Now |
DISTI #
150-JANTXV1N6468US/TR-ND
|
DigiKey | TVS DIODE 51.6VWM 78.5VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.7001 | Buy Now |
DISTI #
JANTXV1N6468US/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 51.6V 500W 2-Pin B-Melf Bag - Tape and Reel (Alt: JANTXV1N6468US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Reel | 0 |
|
$19.9000 / $22.2800 | Buy Now |
DISTI #
494-JANTXV1N6468USTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ B-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$20.7000 | Order Now |
DISTI #
JANTXV1N6468US/TR
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.2800 | Buy Now |
|
Future Electronics | TVS DIODE 51.6VWM 78.5VC - tape and reel RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 5 Container: Reel | 0Reel |
|
$20.3000 / $20.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.7600 / $41.3900 | Buy Now | |
DISTI #
JANTXV1N6468US/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 51.6V 500W 2-Pin B-Melf Bag - Tape and Reel (Alt: JANTXV1N6468US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Reel | 0 |
|
$19.9000 / $22.2800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.4100 / $22.7400 | Buy Now |
|
Master Electronics | 0 |
|
$19.7600 / $41.3900 | Buy Now |